Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 221.00000 ¥221
10 199.20000 ¥1,992
100 160.06000 ¥16,006
500 131.50800 ¥65,754
1,000 112.72100 ¥112,721

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package

SIR872ADP-T1-GE3

Datasheet
Digi-Key Part Number SIR872ADP-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIR872ADP-T1-GE3
Copy  
Description MOSFET N-CH 150V 53.7A PPAK SO-8
Copy  
Detailed Description

N-Channel 150V 53.7A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SIR872ADP
PCN Assembly/Origin Multiple Fabracation Changes09/Jul/2014
HTML Datasheet SIR872ADP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 53.7A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 18mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 47nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1286pF @ 75V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SIR872
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIR872DP-T1-GE3

MOSFET N-CH 150V 53.7A PPAK SO-8

Vishay Siliconix

¥353.00000 Details

SIR622DP-T1-GE3

MOSFET N-CH 150V 51.6A PPAK SO-8

Vishay Siliconix

¥210.00000 Details

SIR622DP-T1-RE3

MOSFET N-CH 150V 12.6A PPAK

Vishay Siliconix

¥192.00000 Details

MBR1H100SFT3G

DIODE SCHOTTKY 100V 1A SOD123FL

onsemi

¥62.00000 Details

BSC190N15NS3GATMA1

MOSFET N-CH 150V 50A TDSON-8-1

Infineon Technologies

¥402.00000 Details

SIR696DP-T1-GE3

MOSFET N-CH 125V 60A PPAK SO-8

Vishay Siliconix

¥167.00000 Details
Additional Resources
Standard Package 1
Other Names SIR872ADP-T1-GE3DKR