SIR622DP-T1-RE3 N-Channel 150V 12.6A (Ta), 51.6A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8
Price & Procurement
1,481 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 192.00000 ¥192
10 172.00000 ¥1,720
100 134.10000 ¥13,410
500 110.77800 ¥55,389
1,000 87.45600 ¥87,456

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIR622DP-T1-RE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥87.45567
  • Digi-Reel®  : SIR622DP-T1-RE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,481 - Immediate
  • Unit Price: Digi-Reel®

SIR622DP-T1-RE3

Datasheet
Digi-Key Part Number SIR622DP-T1-RE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIR622DP-T1-RE3
Copy  
Description MOSFET N-CH 150V 12.6A PPAK
Copy  
Detailed Description

N-Channel 150V 12.6A (Ta), 51.6A (Tc) 6.25W (Ta), 104W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SIR622DP
HTML Datasheet SIR622DP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series ThunderFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 12.6A (Ta), 51.6A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 17.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 41nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 1516pF @ 75V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 104W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SIR622
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC110N15NS5ATMA1

MOSFET N-CH 150V 76A TDSON

Infineon Technologies

¥420.00000 Details

BSS214NH6327XTSA1

MOSFET N-CH 20V 1.5A SOT23-3

Infineon Technologies

¥64.00000 Details

1-188275-0

CONN RCPT 10POS 0.1 TIN SMD

TE Connectivity AMP Connectors

¥221.00000 Details

0680L3000-05

FUSE BRICK SMD 2410 SLOW 3A

Bel Fuse Inc.

¥68.00000 Details

NMV0515SAC

DC DC CONVERTER 15V 1W

Murata Power Solutions Inc.

¥1,196.00000 Details

TK33S10N1Z,LXHQ

MOSFET N-CH 100V 33A DPAK

Toshiba Semiconductor and Storage

¥176.00000 Details
Additional Resources
Standard Package 1
Other Names SIR622DP-T1-RE3CT