JPY | USD

Photo Not Available
SIHH186N60EF-T1GE3 N-Channel 600V 16A (Tc) 114W (Tc) Surface Mount PowerPAK® 8 x 8
Price & Procurement
3,042 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 623.00000 ¥623
10 559.70000 ¥5,597
25 529.20000 ¥13,230
100 458.61000 ¥45,861
500 390.40400 ¥195,202
1,000 329.25700 ¥329,257

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIHH186N60EF-T1GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥320.70433

SIHH186N60EF-T1GE3

Datasheet
Digi-Key Part Number SIHH186N60EF-T1GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIHH186N60EF-T1GE3
Copy  
Description MOSFET N-CH 600V 16A PPAK 8 X 8
Copy  
Detailed Description

N-Channel 600V 16A (Tc) 114W (Tc) Surface Mount PowerPAK® 8 x 8

Copy  
Customer Reference
Documents & Media
Datasheets SIHH186N60EF
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series EF
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 600V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 193mOhm @ 9.5A, 10V
Vgs(th) (Max) @ Id 5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 32nC @ 10V
Vgs (Max) ±30V
Input Capacitance (Ciss) (Max) @ Vds 1081pF @ 100V
FET Feature -
Power Dissipation (Max) 114W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 8 x 8
Package / Case 8-PowerTDFN
Base Part Number SIHH186
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SIHH186N60EF-T1GE3CT