JPY | USD

Price & Procurement
5,988 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 363.00000 ¥363
10 326.20000 ¥3,262
25 307.64000 ¥7,691
100 262.12000 ¥26,212
500 215.35600 ¥107,678
1,000 178.43900 ¥178,439

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIDR668DP-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥167.81033
  • Digi-Reel®  : SIDR668DP-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,988 - Immediate
  • Unit Price: Digi-Reel®

SIDR668DP-T1-GE3

Datasheet
Digi-Key Part Number SIDR668DP-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIDR668DP-T1-GE3
Copy  
Description MOSFET N-CH 100V 23.2A/95A PPAK
Copy  
Detailed Description

N-Channel 100V 23.2A (Ta), 95A (Tc) 6.25W (Ta), 125W (Tc) Surface Mount PowerPAK® SO-8DC

Copy  
Customer Reference
Documents & Media
Datasheets SIDR668DP
HTML Datasheet SIDR668DP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET® Gen IV
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 23.2A (Ta), 95A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 4.8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id 3.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 108nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 5400pF @ 50V
FET Feature -
Power Dissipation (Max) 6.25W (Ta), 125W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8DC
Package / Case PowerPAK® SO-8
Base Part Number SIDR668
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SMAJ28A-13-F

TVS DIODE 28VWM 45.4VC SMA

Diodes Incorporated

¥47.00000 Details

5015680607

CONN HEADER SMD R/A 6POS 1MM

Molex

¥91.00000 Details

SIDR668ADP-T1-RE3

MOSFET N-CH 100V 23.3A/104A PPAK

Vishay Siliconix

¥308.00000 Details
Additional Resources
Standard Package 1
Other Names SIDR668DP-T1-GE3CT