JPY | USD

Photo Not Available
SIDR104ADP-T1-RE3 N-Channel 100V 18.8A (Ta), 81A (Tc) 5.4W (Ta), 100W (Tc) Surface Mount PowerPAK® SO-8DC
Price & Procurement
4,895 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 313.00000 ¥313
10 281.00000 ¥2,810
25 265.08000 ¥6,627
100 225.85000 ¥22,585
500 185.56000 ¥92,780
1,000 153.75000 ¥153,750

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SIDR104ADP-T1-RE3

Datasheet
Digi-Key Part Number 742-SIDR104ADP-T1-RE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIDR104ADP-T1-RE3
Copy  
Description MOSFET N-CH 100V 18.8A/81A PPAK
Copy  
Detailed Description

N-Channel 100V 18.8A (Ta), 81A (Tc) 5.4W (Ta), 100W (Tc) Surface Mount PowerPAK® SO-8DC

Copy  
Customer Reference
Documents & Media
Datasheets SIDR104ADP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 18.8A (Ta), 81A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 7.5V, 10V
Rds On (Max) @ Id, Vgs 6.1mOhm @ 15A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 70nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3250pF @ 50V
FET Feature -
Power Dissipation (Max) 5.4W (Ta), 100W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8DC
Package / Case PowerPAK® SO-8
Base Part Number SIDR104
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 742-SIDR104ADP-T1-RE3CT