JPY | USD

SIC654ACD-T1-GE3 Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L
Price & Procurement
5,930 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 266.00000 ¥266
10 239.40000 ¥2,394
25 225.88000 ¥5,647
100 192.45000 ¥19,245
250 180.70400 ¥45,176
500 158.11400 ¥79,057
1,000 131.00900 ¥131,009

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SIC654ACD-T1-GE3

Datasheet
Digi-Key Part Number 742-SIC654ACD-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIC654ACD-T1-GE3
Copy  
Description 50A VR POWER (DRMOS) PLUS 3.3V P
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L

Copy  
Customer Reference
Documents & Media
Datasheets SiC654(A)
PCN Assembly/Origin Mult Dev Assembly Chgs 13/Nov/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications General Purpose
Interface Logic, PWM
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 3Ohm LS + HS
Current - Output / Channel 50A
Current - Peak Output 100A
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 24V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection Over Current, Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 31-PowerWFQFN
Supplier Device Package PowerPAK® MLP55-31L
Base Part Number SIC654
 
Environmental & Export Classifications
RoHS Status Vendor undefined
You May Also Be Interested In

SIC657CD-T1-GE3

IC POWER STAGE 50A MLP31-55

Vishay Siliconix

¥333.00000 Details

IRSM005-800MH

IC GATE DRIVER 40V QFN

Infineon Technologies

¥345.00000 Details

IRSM005-800MHTR

IC GATE DRIVER 40V QFN

Infineon Technologies

¥345.00000 Details

SIC631CD-T1-GE3

IC CTLR STAGE 50A 5V PWM PPAK ML

Vishay Siliconix

¥296.00000 Details

FDMF2011

MCM FAN7842 DRIVER AND MV5 100V

ON Semiconductor

¥498.00000 Details

WCDSC006XUMA1

DRIVER

Infineon Technologies

¥214.00000 Details
Additional Resources
Standard Package 1
Other Names 742-SIC654ACD-T1-GE3CT