JPY | USD

SIC652CD-T1-GE3 Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L
Price & Procurement
3,040 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 333.00000 ¥333
10 299.30000 ¥2,993
25 282.32000 ¥7,058
100 240.56000 ¥24,056
250 225.88000 ¥56,470
500 197.64400 ¥98,822
1,000 163.76200 ¥163,762

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIC652CD-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥159.81933
  • Digi-Reel®  : SIC652CD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,040 - Immediate
  • Unit Price: Digi-Reel®

SIC652CD-T1-GE3

Datasheet
Digi-Key Part Number SIC652CD-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIC652CD-T1-GE3
Copy  
Description IC POWER STAGE 55A MLP31-55
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L

Copy  
Customer Reference
Documents & Media
Datasheets SIC652 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications General Purpose
Interface Logic, PWM
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 3Ohm LS + HS
Current - Output / Channel 55A
Current - Peak Output 100A
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 24V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection Over Current, Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case PowerPAK® MLP55-31L
Supplier Device Package PowerPAK® MLP55-31L
Base Part Number SIC652
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIC652ACD-T1-GE3

55A VR POWER (DRMOS) PLUS 5V PWM

Vishay Siliconix

¥333.00000 Details

CSD97396Q4M

IC NEXFET SYNC BUCK 8VSON

Texas Instruments

¥286.00000 Details
Additional Resources
Standard Package 1
Other Names SIC652CD-T1-GE3CT