JPY | USD

SIC641CD-T1-GE3 Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L
Price & Procurement
3,045 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 352.00000 ¥352
10 316.00000 ¥3,160
25 298.04000 ¥7,451
100 253.92000 ¥25,392
250 238.42800 ¥59,607
500 208.62200 ¥104,311
1,000 172.86000 ¥172,860

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 742-SIC641CD-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥168.69833

SIC641CD-T1-GE3

Digi-Key Part Number 742-SIC641CD-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIC641CD-T1-GE3
Copy  
Description 55A VR POWER (DRMOS) PLUS 5V PWM
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin Mult Dev Assembly Chgs 13/Nov/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications General Purpose
Interface Logic, PWM
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 3Ohm LS + HS
Current - Output / Channel 55A
Current - Peak Output 100A
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 16V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection Over Current, Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 31-PowerWFQFN
Supplier Device Package PowerPAK® MLP55-31L
Base Part Number SIC641
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 742-SIC641CD-T1-GE3CT