JPY | USD

SIC641ACD-T1-GE3 Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L
Price & Procurement
3,775 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 346.00000 ¥346
10 311.30000 ¥3,113
25 293.64000 ¥7,341
100 250.16000 ¥25,016
250 234.89200 ¥58,723
500 205.53000 ¥102,765
1,000 170.29700 ¥170,297

Submit a request for quotation on quantities greater than those displayed.

Alternate Package

SIC641ACD-T1-GE3

Digi-Key Part Number 742-SIC641ACD-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIC641ACD-T1-GE3
Copy  
Description 55A VR POWER (DRMOS) PLUS 3.3V P
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

Half Bridge Driver General Purpose Power MOSFET PowerPAK® MLP55-31L

Copy  
Customer Reference
Documents & Media
PCN Assembly/Origin Mult Dev Assembly Chgs 13/Nov/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series VRPower®
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge
Applications General Purpose
Interface Logic, PWM
Load Type Inductive, Capacitive, Resistive
Technology Power MOSFET
Rds On (Typ) 3Ohm LS + HS
Current - Output / Channel 55A
Current - Peak Output 100A
Voltage - Supply 4.5V ~ 5.5V
Voltage - Load 16V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation
Fault Protection Over Current, Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case 31-PowerWFQFN
Supplier Device Package PowerPAK® MLP55-31L
Base Part Number SIC641
 
Environmental & Export Classifications
RoHS Status Vendor undefined
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 742-SIC641ACD-T1-GE3CT