SIC472ED-T1-GE3 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A PowerPAK® MLP55-27
Price & Procurement
1,212 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 413.00000 ¥413
10 371.50000 ¥3,715
25 351.16000 ¥8,779
100 304.33000 ¥30,433
250 288.72000 ¥72,180
500 259.07000 ¥129,535
1,000 242.93300 ¥242,933

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIC472ED-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥242.93267
  • Digi-Reel®  : SIC472ED-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,212 - Immediate
  • Unit Price: Digi-Reel®

SIC472ED-T1-GE3

Datasheet
Digi-Key Part Number SIC472ED-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIC472ED-T1-GE3
Copy  
Description IC REG BUCK ADJ 8A MLP55-27
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 8A PowerPAK® MLP55-27

Copy  
Customer Reference
Documents & Media
Datasheets SiC47x ~
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series microBUCK®
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 55V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 50.6V
Current - Output 8A
Frequency - Switching 20kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case PowerPAK® MLP55-27
Supplier Device Package PowerPAK® MLP55-27
Base Part Number SIC472
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIC471ED-T1-GE3

IC REG BUCK ADJ 12A MLP55-27

Vishay Siliconix

¥576.00000 Details

SIC474ED-T1-GE3

IC REG BUCK ADJ 3A MLP55-27

Vishay Siliconix

¥388.00000 Details

LTC3854EMSE#PBF

IC REG CTRLR BUCK 12MSOP

Analog Devices Inc.

¥519.00000 Details

MIC27600YJL-TR

IC REG BUCK ADJUSTABLE 7A 28MLF

Microchip Technology

¥335.00000 Details

SIC467ED-T1-GE3

SYNC REG 6A MICROBUCK PP MLP55-2

Vishay Siliconix

¥549.00000 Details

SIC466ED-T1-GE3

SYNC REG 10A MICROBUCK PP MLP55-

Vishay Siliconix

¥633.00000 Details
Additional Resources
Standard Package 1
Other Names SIC472ED-T1-GE3CT