SIC462ED-T1-GE3 Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A PowerPAK® MLP55-27
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 499.00000 ¥499
10 448.60000 ¥4,486
25 424.16000 ¥10,604
100 367.63000 ¥36,763
250 348.77600 ¥87,194
500 312.95600 ¥156,478
1,000 293.46300 ¥293,463

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SIC462ED-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥293.46267

SIC462ED-T1-GE3

Datasheet
Digi-Key Part Number SIC462ED-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIC462ED-T1-GE3
Copy  
Description IC REG BUCK ADJ 6A MLP55-27
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A PowerPAK® MLP55-27

Copy  
Customer Reference
Documents & Media
Datasheets SiC461, 462, 463, 464
Featured Product SIC46 microBUCK Series
HTML Datasheet SiC461, 462, 463, 464
EDA / CAD Models SIC462ED-T1-GE3 by SnapEDA
SIC462ED-T1-GE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series microBUCK®
Packaging Digi-Reel® 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 60V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 55.2V
Current - Output 6A
Frequency - Switching 100kHz ~ 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® MLP55-27
Supplier Device Package PowerPAK® MLP55-27
Base Part Number SIC462
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIC461ED-T1-GE3

IC REG BUCK ADJ 10A MLP55-27

Vishay Siliconix

¥576.00000 Details

BSR106WS-TP

DIODE SCHOTTKY 60V 1A SOD323

Micro Commercial Co

¥53.00000 Details

SP1005-01ETG

TVS DIODE 6VWM 15.6VC SOD882

Littelfuse Inc.

¥49.00000 Details

SIC467ED-T1-GE3

SYNC REG 6A MICROBUCK PP MLP55-2

Vishay Siliconix

¥549.00000 Details

TPS74501PBQWDRVRQ1

IC REG LIN POS ADJ 500MA 6WSON

Texas Instruments

¥159.00000 Details

SIC466ED-T1-GE3

SYNC REG 10A MICROBUCK PP MLP55-

Vishay Siliconix

¥633.00000 Details
Additional Resources
Standard Package 1
Other Names SIC462ED-T1-GE3DKR