SIA931DJ-T1-GE3 Mosfet Array 2 P-Channel (Dual) 30V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual
Price & Procurement
74 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 57.70000 ¥577
100 43.13000 ¥4,313
500 33.88800 ¥16,944
1,000 26.18600 ¥26,186

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SIA931DJ-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥23.87500
  • Digi-Reel®  : SIA931DJ-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 74 - Immediate
  • Unit Price: Digi-Reel®

SIA931DJ-T1-GE3

Datasheet
Digi-Key Part Number SIA931DJ-T1-GE3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SIA931DJ-T1-GE3
Copy  
Description MOSFET 2P-CH 30V 4.5A SC70-6L
Copy  
Manufacturer Standard Lead Time 47 Weeks
Detailed Description

Mosfet Array 2 P-Channel (Dual) 30V 4.5A 7.8W Surface Mount PowerPAK® SC-70-6 Dual

Copy  
Customer Reference
Documents & Media
Datasheets SIA931DJ
PCN Design/Specification SIL-001-2015-Rev-0 21/Jan/2015
PCN Assembly/Origin Wafer Fab Addition 22/Jun/2015
HTML Datasheet SIA931DJ
EDA / CAD Models SIA931DJ-T1-GE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type 2 P-Channel (Dual)
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.5A
Rds On (Max) @ Id, Vgs 65mOhm @ 3A, 10V
Vgs(th) (Max) @ Id 2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 13nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 445pF @ 15V
Power - Max 7.8W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case PowerPAK® SC-70-6 Dual
Supplier Device Package PowerPAK® SC-70-6 Dual
Base Part Number SIA931
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC4412ES6#TRPBF

IC OR CTRLR SRC SELECT TSOT23-6

Analog Devices Inc.

¥441.00000 Details

SSM6N58NU,LF

MOSFET 2N-CH 30V 4A UDFN6

Toshiba Semiconductor and Storage

¥58.00000 Details

PMZ390UN,315

MOSFET N-CH 30V 1.78A DFN1006-3

Nexperia USA Inc.

¥62.00000 Details

DMT3020LFDB-7

MOSFET 2N-CHA 30V 7.7A DFN2020

Diodes Incorporated

¥85.00000 Details

DMP2160UFDB-7

MOSFET 2P-CH 20V 3.8A 6UDFN

Diodes Incorporated

¥62.00000 Details

MM5Z5V1ST1G

DIODE ZENER 5.1V 500MW SOD523

onsemi

¥43.00000 Details
Additional Resources
Standard Package 1
Other Names SIA931DJ-T1-GE3CT