JPY | USD
Favorite

Price & Procurement
33,485 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 60.00000 ¥60
10 46.50000 ¥465
25 44.44000 ¥1,111
100 27.91000 ¥2,791
500 25.84000 ¥12,920
1,000 17.57200 ¥17,572

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI8802DB-T2-E1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ¥16.17633
  • Cut Tape (CT)  : SI8802DB-T2-E1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,485 - Immediate
  • Unit Price: ¥60.00000

SI8802DB-T2-E1

Datasheet
Digi-Key Part Number SI8802DB-T2-E1DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI8802DB-T2-E1
Copy  
Description MOSFET N-CH 8V MICROFOOT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 8V 500mW (Ta) Surface Mount 4-Microfoot

Copy  
Customer Reference
Documents & Media
Datasheets Si8802DB
HTML Datasheet Si8802DB
EDA / CAD Models SI8802DB-T2-E1 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C -
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 54mOhm @ 1A, 4.5V
Vgs(th) (Max) @ Id 700mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 6.5nC @ 4.5V
Vgs (Max) ±5V
FET Feature -
Power Dissipation (Max) 500mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 4-Microfoot
Package / Case 4-XFBGA
Base Part Number SI8802
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ABS07-166-32.768KHZ-T

CRYSTAL 32.7680KHZ 7PF SMD

Abracon LLC

¥73.00000 Details

BSS138LT3G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

¥28.00000 Details

XZVG68W-2

LED GREEN CLEAR CHIP SMD

SunLED

¥41.00000 Details

SI2342DS-T1-GE3

MOSFET N-CH 8V 6A SOT-23

Vishay Siliconix

¥57.00000 Details

AMCA31-2R450G-S1F-T3

RF ANT 2.4GHZ CHIP SOLDER SMD

Abracon LLC

¥57.00000 Details

TCR3UG30A,LF

IC REG LINEAR 3V 300MA 4WCSP-F

Toshiba Semiconductor and Storage

¥51.00000 Details
Additional Resources
Standard Package 1
Other Names SI8802DB-T2-E1DKR