JPY | USD
Favorite

Price & Procurement
1,484 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 68.70000 ¥687
25 65.56000 ¥1,639
100 47.57000 ¥4,757
500 39.74800 ¥19,874
1,000 33.82800 ¥33,828

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI8416DB-T2-E1TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥31.26467
  • Digi-Reel®  : SI8416DB-T2-E1DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,484 - Immediate
  • Unit Price: Digi-Reel®

SI8416DB-T2-E1

Datasheet
Digi-Key Part Number SI8416DB-T2-E1CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI8416DB-T2-E1
Copy  
Description MOSFET N-CH 8V 16A 6MICRO FOOT
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 8V 16A (Tc) 2.77W (Ta), 13W (Tc) Surface Mount 6-Micro Foot™ (1.5x1)

Copy  
Customer Reference
Documents & Media
Datasheets SI8416DB
HTML Datasheet SI8416DB
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 1.2V, 4.5V
Rds On (Max) @ Id, Vgs 23mOhm @ 1.5A, 4.5V
Vgs(th) (Max) @ Id 800mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 26nC @ 4.5V
Vgs (Max) ±5V
Input Capacitance (Ciss) (Max) @ Vds 1470pF @ 4V
FET Feature -
Power Dissipation (Max) 2.77W (Ta), 13W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-Micro Foot™ (1.5x1)
Package / Case 6-UFBGA
Base Part Number SI8416
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SIA436DJ-T1-GE3

MOSFET N-CH 8V 12A PPAK SC70-6

Vishay Siliconix

¥71.00000 Details
Additional Resources
Standard Package 1
Other Names SI8416DB-T2-E1CT