JPY | USD

Price & Procurement
4,232 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 362.00000 ¥362
10 325.40000 ¥3,254
25 307.64000 ¥7,691
100 266.63000 ¥26,663
500 226.98000 ¥113,490
1,000 191.42800 ¥191,428

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI7884BDP-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥186.45600
  • Digi-Reel®  : SI7884BDP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,232 - Immediate
  • Unit Price: Digi-Reel®

SI7884BDP-T1-E3

Datasheet
Digi-Key Part Number SI7884BDP-T1-E3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI7884BDP-T1-E3
Copy  
Description MOSFET N-CH 40V 58A PPAK SO-8
Copy  
Detailed Description

N-Channel 40V 58A (Tc) 4.6W (Ta), 46W (Tc) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SI7884BDP
HTML Datasheet SI7884BDP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 40V
Current - Continuous Drain (Id) @ 25°C 58A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 7.5mOhm @ 16A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 77nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 3540pF @ 20V
FET Feature -
Power Dissipation (Max) 4.6W (Ta), 46W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SI7884
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI7884BDP-T1-GE3

MOSFET N-CH 40V 58A PPAK SO-8

Vishay Siliconix

¥214.00000 Details

620305124022

CONN HEADER SMD 5POS 2MM

Würth Elektronik

¥167.00000 Details

615008160621

CONN MOD JACK 8P8C ANGL UNSHIELD

Würth Elektronik

¥374.00000 Details

744226S

CMC 10UH 1.6A 2LN 920 OHM SMD

Würth Elektronik

¥291.00000 Details

CSD17313Q2Q1

MOSFET N-CH 30V 5A 6WSON

Texas Instruments

¥94.00000 Details

155060GS75300

WL-SMSW SMT MONO-COLOR SIDE VIEW

Würth Elektronik

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names SI7884BDP-T1-E3CT