JPY | USD

Price & Procurement
4,035 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 256.00000 ¥256.00
10 230.60000 ¥2,306.00
25 217.52000 ¥5,438.00
100 185.32000 ¥18,532.00
500 152.26000 ¥76,130.00
1,000 130.50800 ¥130,508.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI7812DN-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥130.50767
  • Cut Tape (CT)  : SI7812DN-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,035 - Immediate
  • Unit Price: ¥256.00000

SI7812DN-T1-GE3

Datasheet
Digi-Key Part Number SI7812DN-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI7812DN-T1-GE3
Copy  
Description MOSFET N-CH 75V 16A PPAK1212-8
Copy  
Detailed Description

N-Channel 75V 16A (Tc) 3.8W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8

Copy  
Customer Reference
Documents & Media
Datasheets SI7812DN
HTML Datasheet SI7812DN
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 75V
Current - Continuous Drain (Id) @ 25°C 16A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 37mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 24nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 840pF @ 35V
FET Feature -
Power Dissipation (Max) 3.8W (Ta), 52W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® 1212-8
Package / Case PowerPAK® 1212-8
Base Part Number SI7812
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

0533980271

CONN HEADER SMD 2POS 1.25MM

Molex

¥63.00000 Details

SI7812DN-T1-E3

MOSFET N-CH 75V 16A PPAK1212-8

Vishay Siliconix

¥256.00000 Details
Additional Resources
Standard Package 1
Other Names SI7812DN-T1-GE3DKR