JPY | USD

Price & Procurement
60,934 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 211.00000 ¥211
10 190.00000 ¥1,900
25 179.24000 ¥4,481
100 152.70000 ¥15,270
500 125.45600 ¥62,728
1,000 103.95100 ¥103,951

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SI7454DP-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 60,000 - Immediate
  • Unit Price: ¥97.75933
  • Digi-Reel®  : SI7454DP-T1-E3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 60,934 - Immediate
  • Unit Price: Digi-Reel®

SI7454DP-T1-E3

Datasheet
Digi-Key Part Number SI7454DP-T1-E3CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI7454DP-T1-E3
Copy  
Description MOSFET N-CH 100V 5A PPAK SO-8
Copy  
Detailed Description

N-Channel 100V 5A (Ta) 1.9W (Ta) Surface Mount PowerPAK® SO-8

Copy  
Customer Reference
Documents & Media
Datasheets SI7454DP
HTML Datasheet SI7454DP
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 100V
Current - Continuous Drain (Id) @ 25°C 5A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 34mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id 4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1.9W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PowerPAK® SO-8
Package / Case PowerPAK® SO-8
Base Part Number SI7454
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

PDS5100-13

DIODE SCHOTTKY 100V 5A POWERDI5

Diodes Incorporated

¥177.00000 Details

SI2328DS-T1-GE3

MOSFET N-CH 100V 1.15A SOT23-3

Vishay Siliconix

¥91.00000 Details

SI2328DS-T1-E3

MOSFET N-CH 100V 1.15A SOT23-3

Vishay Siliconix

¥91.00000 Details
Additional Resources
Standard Package 1
Other Names SI7454DP-T1-E3CT