SI3552DV-T1-E3 Mosfet Array N and P-Channel 30V 2.5A 1.15W Surface Mount 6-TSOP
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 79.00000 ¥79
10 69.10000 ¥691
100 53.00000 ¥5,300
500 41.90200 ¥20,951
1,000 33.52100 ¥33,521

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI3552DV-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥31.42600

SI3552DV-T1-E3

Datasheet
Digi-Key Part Number SI3552DV-T1-E3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI3552DV-T1-E3
Copy  
Description MOSFET N/P-CH 30V 6TSOP
Copy  
Detailed Description

Mosfet Array N and P-Channel 30V 2.5A 1.15W Surface Mount 6-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets SI3552DV
HTML Datasheet SI3552DV
EDA / CAD Models SI3552DV-T1-E3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 2.5A
Rds On (Max) @ Id, Vgs 105mOhm @ 2.5A, 10V
Vgs(th) (Max) @ Id 1V @ 250µA (Min)
Gate Charge (Qg) (Max) @ Vgs 3.2nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds -
Power - Max 1.15W
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
Base Part Number SI3552
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SI3932DV-T1-GE3

MOSFET 2N-CH 30V 3.7A 6-TSOP

Vishay Siliconix

¥73.00000 Details

PMEG6010CEJ,115

DIODE SCHOTTKY 60V 1A SOD323F

Nexperia USA Inc.

¥53.00000 Details

DMN53D0LDW-7

MOSFET 2N-CH 50V 0.36A SOT363

Diodes Incorporated

¥42.00000 Details

SI3993CDV-T1-GE3

MOSFET 2P-CH 30V 2.9A 6-TSOP

Vishay Siliconix

¥62.00000 Details

BSL316CH6327XTSA1

MOSFET N/P-CH 30V 1.4A/1.5A TSOP

Infineon Technologies

¥68.00000 Details

SN74HC165QPWREP

IC 8BIT SHIFT REGISTER 16-TSSOP

Texas Instruments

¥246.00000 Details
Additional Resources
Standard Package 1
Other Names SI3552DV-T1-E3DKR