Price & Procurement
33,569 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 112.00000 ¥112
10 98.10000 ¥981
25 92.16000 ¥2,304
100 75.20000 ¥7,520
500 59.44200 ¥29,721
1,000 47.55400 ¥47,554

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI3458BDV-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ¥44.58200
  • Cut Tape (CT)  : SI3458BDV-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 33,569 - Immediate
  • Unit Price: ¥112.00000

SI3458BDV-T1-GE3

Datasheet
Digi-Key Part Number SI3458BDV-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI3458BDV-T1-GE3
Copy  
Description MOSFET N-CH 60V 4.1A 6TSOP
Copy  
Detailed Description

N-Channel 60V 4.1A (Tc) 2W (Ta), 3.3W (Tc) Surface Mount 6-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets SI3458BDV
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 4.1A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Rds On (Max) @ Id, Vgs 100mOhm @ 3.2A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 350pF @ 30V
FET Feature -
Power Dissipation (Max) 2W (Ta), 3.3W (Tc)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package 6-TSOP
Package / Case SOT-23-6 Thin, TSOT-23-6
Base Part Number SI3458
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SUM110P06-07L-E3

MOSFET P-CH 60V 110A TO263

Vishay Siliconix

¥406.00000 Details

DMG6968U-7

MOSFET N-CH 20V 6.5A SOT23-3

Diodes Incorporated

¥58.00000 Details

MSP430F5438AMPZREP

IC MCU 16BIT 256KB FLASH 100LQFP

Texas Instruments

¥1,894.00000 Details

ZXTD4591E6TA

TRANS NPN/PNP 60V 1A SOT23-6

Diodes Incorporated

¥82.00000 Details

SN74LVC2G00WDCTREP

IC GATE NAND 2CH 2-INP SM8

Texas Instruments

¥332.00000 Details

SN74LVC1G02MDCKREP

IC GATE NOR 1CH 2-INP SC70-5

Texas Instruments

¥235.00000 Details
Additional Resources
Standard Package 1
Other Names SI3458BDV-T1-GE3DKR