JPY | USD
Favorite

SI1865DDL-T1-GE3 Power Switch/Driver 1:1 P-Channel 1.1A SC-70-6
Price & Procurement
19,732 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 53.00000 ¥53
10 37.30000 ¥373
25 35.72000 ¥893
100 18.84000 ¥1,884
500 16.69800 ¥8,349
1,000 12.99300 ¥12,993

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1865DDL-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: ¥11.69367
  • Cut Tape (CT)  : SI1865DDL-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 19,732 - Immediate
  • Unit Price: ¥53.00000

SI1865DDL-T1-GE3

Datasheet
Digi-Key Part Number SI1865DDL-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI1865DDL-T1-GE3
Copy  
Description IC PWR SWITCH P-CHAN 1:1 SC70-6
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

Power Switch/Driver 1:1 P-Channel 1.1A SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets SI1865DDL-T1-GE3 ~
HTML Datasheet SI1865DDL-T1-GE3 ~
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.8V ~ 12V
Voltage - Supply (Vcc/Vdd) -
Current - Output (Max) 1.1A
Rds On (Typ) 165mOhm
Input Type -
Features Slew Rate Controlled
Fault Protection -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
Base Part Number SI1865
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MSP430FR5994IPNR

IC MCU 16BIT 256KB FRAM 80LQFP

Texas Instruments

¥1,051.00000 Details

TPS22919DCKR

POWER MANAGEMENT

Texas Instruments

¥46.00000 Details

SI1869DH-T1-E3

IC PWR SWITCH P-CHAN 1:1 SC70-6

Vishay Siliconix

¥54.00000 Details

AP22802AW5-7

IC PWR SWITCH P-CHAN 1:1 SOT25

Diodes Incorporated

¥53.00000 Details

TCK106AF,LF

IC PWR SWITCH P-CHANNEL 1:1 5SMV

Toshiba Semiconductor and Storage

¥58.00000 Details

SIP32411DR-T1-GE3

IC PWR SWITCH N-CHAN 1:1 SC70-6

Vishay Siliconix

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names SI1865DDL-T1-GE3DKR