Price & Procurement
1,665 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 110.00000 ¥110
10 97.60000 ¥976
25 91.72000 ¥2,293
100 74.87000 ¥7,487
500 59.18400 ¥29,592
1,000 47.34700 ¥47,347

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1411DH-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥44.38800
  • Cut Tape (CT)  : SI1411DH-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,665 - Immediate
  • Unit Price: ¥110.00000

SI1411DH-T1-GE3

Datasheet
Digi-Key Part Number SI1411DH-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI1411DH-T1-GE3
Copy  
Description MOSFET P-CH 150V 420MA SOT363
Copy  
Detailed Description

P-Channel 150V 420mA (Ta) 1W (Ta) Surface Mount SC-70-6

Copy  
Customer Reference
Documents & Media
Datasheets Si1411DH
Environmental Information Material Compliance
REACH 211 Cert, SVHC
HTML Datasheet Si1411DH
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type P-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 150V
Current - Continuous Drain (Id) @ 25°C 420mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 2.6Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id 4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs 6.3nC @ 10V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 1W (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-70-6
Package / Case 6-TSSOP, SC-88, SOT-363
Base Part Number SI1411
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1719IS6#TRMPBF

IC COMP R-RINOUT SINGLE SOT23-6

Analog Devices Inc.

¥587.00000 Details

ECS-2532HS-500-3-G

XTAL OSC XO 50.0000MHZ CMOS SMD

ECS Inc.

¥981.00000 Details

BC846A-7-F

TRANS NPN 65V 0.1A SOT23-3

Diodes Incorporated

¥21.00000 Details

BAT54SDW-7-F

DIODE ARRAY SCHOTTKY 30V SOT363

Diodes Incorporated

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names SI1411DH-T1-GE3DKR