JPY | USD
Favorite

Price & Procurement
22,489 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 57.00000 ¥57
10 48.30000 ¥483
25 45.20000 ¥1,130
100 33.60000 ¥3,360
500 26.22800 ¥13,114
1,000 21.31900 ¥21,319

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1050X-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
  • Unit Price: ¥19.05767
  • Cut Tape (CT)  : SI1050X-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,489 - Immediate
  • Unit Price: ¥57.00000

SI1050X-T1-GE3

Datasheet
Digi-Key Part Number SI1050X-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI1050X-T1-GE3
Copy  
Description MOSFET N-CH 8V 1.34A SC89-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

N-Channel 8V 1.34A (Ta) 236mW (Ta) Surface Mount SC-89-6

Copy  
Customer Reference
Documents & Media
Datasheets SI1050X
HTML Datasheet SI1050X
EDA / CAD Models SI1050X-T1-GE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 8V
Current - Continuous Drain (Id) @ 25°C 1.34A (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 86mOhm @ 1.34A, 4.5V
Vgs(th) (Max) @ Id 900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs 11.6nC @ 5V
Vgs (Max) ±5V
Input Capacitance (Ciss) (Max) @ Vds 585pF @ 4V
FET Feature -
Power Dissipation (Max) 236mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-89-6
Package / Case SOT-563, SOT-666
Base Part Number SI1050
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MPZ2012S101AT000

FERRITE BEAD 100 OHM 0805 1LN

TDK Corporation

¥12.00000 Details

TCA9517DGKR

IC TRNSLTR BIDIRECTIONAL 8VSSOP

Texas Instruments

¥112.00000 Details

FDMA430NZ

MOSFET N-CH 30V 5A 6MICROFET

ON Semiconductor

¥71.00000 Details

BSS138LT1G

MOSFET N-CH 50V 200MA SOT23-3

ON Semiconductor

¥28.00000 Details

7914J-1-000E

SWITCH TACTILE SPST-NO 0.1A 16V

Bourns Inc.

¥90.00000 Details

CAS-120TB

SWITCH SLIDE SPDT 100MA 6V

Nidec Copal Electronics

¥117.00000 Details
Additional Resources
Standard Package 1
Other Names SI1050X-T1-GE3DKR