Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 58.00000 ¥58
10 43.50000 ¥435
100 27.08000 ¥2,708
500 18.52800 ¥9,264
1,000 14.25200 ¥14,252

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SI1012CR-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥12.82700

SI1012CR-T1-GE3

Datasheet
Digi-Key Part Number SI1012CR-T1-GE3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number SI1012CR-T1-GE3
Copy  
Description MOSFET N-CH 20V SC75A
Copy  
Detailed Description

N-Channel 20V 630mA (Ta) 240mW (Ta) Surface Mount SC-75A

Copy  
Customer Reference
Documents & Media
Datasheets SI1012CR-T1-GE3
Environmental Information Material Compliance
REACH 211 Cert, SVHC
PCN Design/Specification Mult Dev Material Chgs 1/Jul/2021
HTML Datasheet SI1012CR-T1-GE3
EDA / CAD Models SI1012CR-T1-GE3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series TrenchFET®
Packaging Digi-Reel® 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 20V
Current - Continuous Drain (Id) @ 25°C 630mA (Ta)
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V
Rds On (Max) @ Id, Vgs 396mOhm @ 600mA, 4.5V
Vgs(th) (Max) @ Id 1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs 2nC @ 8V
Vgs (Max) ±8V
Input Capacitance (Ciss) (Max) @ Vds 43pF @ 10V
FET Feature -
Power Dissipation (Max) 240mW (Ta)
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Supplier Device Package SC-75A
Package / Case SC-75, SOT-416
Base Part Number SI1012
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

AT24CS02-SSHM-T

IC EEPROM 2KBIT I2C 1MHZ 8SOIC

Microchip Technology

¥31.00000 Details

0530471010

CONN HEADER VERT 10POS 1.25MM

Molex

¥71.00000 Details

BZX84-C3V3,215

DIODE ZENER 3.3V 250MW TO236AB

Nexperia USA Inc.

¥16.00000 Details

0039288060

CONN HEADER VERT 6POS 4.2MM

Molex

¥146.00000 Details

5988510207F

LED GREEN/RED CLEAR 1208 SMD R/A

Dialight

¥61.00000 Details

7427927311

FERRITE BEAD 120 OHM 0402 1LN

Würth Elektronik

¥21.00000 Details
Additional Resources
Standard Package 1
Other Names SI1012CR-T1-GE3DKR