JPY | USD

DG468DV-T1-E3 1 Circuit IC Switch 1:1 9Ohm 6-TSOP
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107.00
10 94.60000 ¥946.00
25 88.76000 ¥2,219.00
100 72.46000 ¥7,246.00
250 67.30400 ¥16,826.00
500 57.28000 ¥28,640.00
1,000 45.82500 ¥45,825.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DG468DV-T1-E3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥44.80100
  • Cut Tape (CT)  : DG468DV-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥107.00000

DG468DV-T1-E3

Datasheet
Digi-Key Part Number DG468DV-T1-E3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number DG468DV-T1-E3
Copy  
Description IC SWITCH SPST 6TSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

1 Circuit IC Switch 1:1 9Ohm 6-TSOP

Copy  
Customer Reference
Documents & Media
Datasheets DG467,468
PCN Assembly/Origin Mult Dev Assembly 21/Feb/2020
HTML Datasheet DG467,468
EDA / CAD Models DG468DV-T1-E3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SPST - NO
Multiplexer/Demultiplexer Circuit 1:1
Number of Circuits 1
On-State Resistance (Max) 9Ohm
Channel-to-Channel Matching (ΔRon) -
Voltage - Supply, Single (V+) 7V ~ 36V
Voltage - Supply, Dual (V±) ±4.5V ~ 20V
Switch Time (Ton, Toff) (Max) 140ns, 80ns
-3db Bandwidth -
Charge Injection 21pC
Channel Capacitance (CS(off), CD(off)) 30pF, 15pF
Current - Leakage (IS(off)) (Max) 1nA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package 6-TSOP
Base Part Number DG468
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG467DV-T1-E3

IC SWITCH SPST 6TSOP

Vishay Siliconix

¥107.00000 Details

DG449DS-T1-E3

IC SWITCH SINGLE SPDT SOT23-8

Vishay Siliconix

¥185.00000 Details

TC1014-2.5VCT713

IC REG LINEAR 2.5V 50MA SOT23-5

Microchip Technology

¥41.00000 Details

74HC4066BQ,115

IC SWITCH QUAD 1X2 14DHVQFN

Nexperia USA Inc.

¥65.00000 Details

AD8515AKSZ-REEL

IC OPAMP GP 1 CIRCUIT SC70-5

Analog Devices Inc.

¥111.00000 Details

TMUX1247DCKR

PRECISION ANALOG MULTIPLEXER

Texas Instruments

¥58.00000 Details
Additional Resources
Standard Package 1
Other Names DG468DV-T1-E3DKR