DG409DY-T1-E3 2 Circuit IC Switch 4:1 100Ohm 16-SOIC
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 244.00000 ¥244
10 218.70000 ¥2,187
25 206.36000 ¥5,159
100 175.81000 ¥17,581
250 165.08000 ¥41,270
500 144.44600 ¥72,223
1,000 128.48300 ¥128,483

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : DG409DY-T1-E3TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: ¥128.48240
  • Cut Tape (CT)  : DG409DY-T1-E3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ¥244.00000

DG409DY-T1-E3

Datasheet
Digi-Key Part Number DG409DY-T1-E3DKR-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number DG409DY-T1-E3
Copy  
Description IC MULTIPLEXER DUAL 4X1 16SOIC
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

2 Circuit IC Switch 4:1 100Ohm 16-SOIC

Copy  
Customer Reference
Documents & Media
Datasheets DG408, DG409
PCN Design/Specification Multi Devices 17/May/2017
PCN Assembly/Origin Mult Dev Assembly 21/Feb/2020
EDA / CAD Models DG409DY-T1-E3 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Digi-Reel® 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100Ohm
Channel-to-Channel Matching (ΔRon) 15Ohm (Max)
Voltage - Supply, Single (V+) 5V ~ 36V
Voltage - Supply, Dual (V±) ±5V ~ 20V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 20pC
Channel Capacitance (CS(off), CD(off)) 14pF, 25pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
Base Part Number DG409
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

DG409DYZ

IC MULTIPLEXER DUAL 4X1 16SOIC

Renesas Electronics America Inc

¥343.00000 Details

TL072CPWR

IC OPAMP JFET 2 CIRCUIT 8TSSOP

Texas Instruments

¥98.00000 Details
Additional Resources
Standard Package 1
Other Names DG409DY-T1-E3DKR