JPY | USD

DG2034EDN-T1-GE4 1 Circuit IC Switch 4:1 2.5Ohm 12-QFN (3x3)
Price & Procurement
7,469 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 180.00000 ¥180
10 160.50000 ¥1,605
25 152.32000 ¥3,808
100 125.11000 ¥12,511
250 116.95200 ¥29,238
500 103.35200 ¥51,676
1,000 81.59400 ¥81,594

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : DG2034EDN-T1-GE4TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ¥76.97600
  • Digi-Reel®  : DG2034EDN-T1-GE4DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,469 - Immediate
  • Unit Price: Digi-Reel®

DG2034EDN-T1-GE4

Datasheet
Digi-Key Part Number DG2034EDN-T1-GE4CT-ND
Copy  
Manufacturer

Vishay Siliconix

Copy  
Manufacturer Part Number DG2034EDN-T1-GE4
Copy  
Description IC SWITCH SP4T SINGLE 12QFN
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1 Circuit IC Switch 4:1 2.5Ohm 12-QFN (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets DG2034E
HTML Datasheet DG2034E
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Siliconix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 1
On-State Resistance (Max) 2.5Ohm
Channel-to-Channel Matching (ΔRon) 20mOhm
Voltage - Supply, Single (V+) 1.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) 25ns, 20ns
-3db Bandwidth 166MHz
Charge Injection -2.6pC
Channel Capacitance (CS(off), CD(off)) 7pF, -
Current - Leakage (IS(off)) (Max) 2nA
Crosstalk -71dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFQFN Exposed Pad
Supplier Device Package 12-QFN (3x3)
Base Part Number DG2034
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CLMVC-FKA-CL1D1L71BB7C3C3

LED RGB CLEAR 4PLCC SMD

Cree Inc.

¥22.00000 Details

XC6806A42011-G

IC BATT CHG LI-ION 1CELL 10LGA

Torex Semiconductor Ltd

¥194.00000 Details

SSM6N16FE,L3F

SMALL SIGNAL MOSFET N-CH X 2 VDS

Toshiba Semiconductor and Storage

¥45.00000 Details

10051922-0810EHLF

CONN FPC BOTTOM 8POS 0.50MM R/A

Amphenol ICC (FCI)

¥66.00000 Details

MAX4704EGC+

IC MULTIPLEXER 4X1 12QFN

Maxim Integrated

¥262.00000 Details

DG2034EDQ-T1-GE3

IC SWITCH SP4T SINGLE 10MSOP

Vishay Siliconix

¥180.00000 Details
Additional Resources
Standard Package 1
Other Names DG2034EDN-T1-GE4CT