JPY | USD
Favorite

Price & Procurement
3,151 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 539.00000 ¥539
10 471.20000 ¥4,712
25 420.68000 ¥10,517
50 395.44000 ¥19,772
100 387.02000 ¥38,702
250 370.19600 ¥92,549

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TS63Y-2.0KTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥275.35200
  • Digi-Reel®  : TS63Y-2.0KDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,151 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : 716-TS63Y202KT20-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥287.91400

TS63Y202KR10

Datasheet
Digi-Key Part Number TS63Y-2.0KCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TS63Y202KR10
Copy  
Description TRIMMER 2K OHM 0.25W GW TOP ADJ
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

2 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 15 Turn Top Adjustment

Copy  
Documents & Media
Datasheets TS63 Series
HTML Datasheet TS63 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Sfernice
Series TS63
Packaging Cut Tape (CT) 
Part Status Active
Resistance 2 kOhms
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 15
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style Gull Wing
Size / Dimension Rectangular - 0.270" x 0.197" Face x 0.270" H (6.85mm x 5.00mm x 6.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

67YR2KLF

TRIMMER 2K OHM 0.5W PC PIN TOP

TT Electronics/BI

¥172.00000 Details

ST5ETW202

TRIMMER 2K OHM 0.25W GW TOP ADJ

Nidec Copal Electronics

¥435.00000 Details

SM-3TW202

TRIMMER 2K OHM 0.125W J LEAD TOP

Nidec Copal Electronics

¥390.00000 Details
Additional Resources
Standard Package 1
Other Names TS63Y-2.0KCT