VSMY2943SL Infrared (IR) Emitter 940nm 1.55V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing
Price & Procurement
4,702 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 107.00000 ¥107
10 94.80000 ¥948
100 72.65000 ¥7,265
500 57.43200 ¥28,716
1,000 45.94600 ¥45,946

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VSMY2943SLTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥41.63833
  • Cut Tape (CT)  : VSMY2943SLCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,702 - Immediate
  • Unit Price: ¥107.00000

VSMY2943SL

Datasheet
Digi-Key Part Number VSMY2943SLDKR-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VSMY2943SL
Copy  
Description EMITTER IR 940NM 100MA SMD
Copy  
Detailed Description

Infrared (IR) Emitter 940nm 1.55V 100mA 20mW/sr @ 100mA 56° 2-SMD, Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets VSMY2943SL
PCN Design/Specification VSMY294y Chip Chg 8/Dec/2017
HTML Datasheet VSMY2943SL
EDA / CAD Models VSMY2943SL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series SurfLight™
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.55V
Viewing Angle 56°
Orientation Side View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, Right Angle
Package / Case 2-SMD, Gull Wing
Base Part Number MY2943
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VEMD2023SLX01

PHOTODIODE 430 TO 1100 NM

Vishay Semiconductor Opto Division

¥95.00000 Details

VSMY2853SL

EMITTER IR 850NM 100MA SMD

Vishay Semiconductor Opto Division

¥102.00000 Details

VEMD2523SLX01

PHOTODIODE 790 TO 1050 NM

Vishay Semiconductor Opto Division

¥90.00000 Details

VSMB2948SL

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

¥78.00000 Details
Additional Resources
Standard Package 1
Other Names VSMY2943SLDKR