VSMB2943SLX01 Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing
Price & Procurement
59 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 85.00000 ¥85
10 74.20000 ¥742
100 56.86000 ¥5,686
500 44.94600 ¥22,473
1,000 35.95800 ¥35,958

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VSMB2943SLX01TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥32.58667
  • Cut Tape (CT)  : VSMB2943SLX01CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 76 - Immediate
  • Unit Price: ¥85.00000

VSMB2943SLX01

Datasheet
Digi-Key Part Number VSMB2943SLX01DKR-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VSMB2943SLX01
Copy  
Description EMITTER IR 940NM 100MA SMD
Copy  
Detailed Description

Infrared (IR) Emitter 940nm 1.35V 100mA 20mW/sr @ 100mA 50° 2-SMD, Gull Wing

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 20mW/sr @ 100mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.35V
Viewing Angle 50°
Orientation Side View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, Right Angle
Package / Case 2-SMD, Gull Wing
Base Part Number VSMB2943
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VEMD2023SLX01

PHOTODIODE 430 TO 1100 NM

Vishay Semiconductor Opto Division

¥95.00000 Details

VEMT2023SLX01

PHOTOTRANSISTOR 790 TO 970 NM

Vishay Semiconductor Opto Division

¥90.00000 Details

VEMD2523SLX01

PHOTODIODE 790 TO 1050 NM

Vishay Semiconductor Opto Division

¥90.00000 Details

VSMB2948SL

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

¥78.00000 Details

VEMT2523SLX01

PHOTOTRANSISTOR 470 TO 1090 NM

Vishay Semiconductor Opto Division

¥90.00000 Details

SM06B-GHS-TB(LF)(SN)

CONN HEADER SMD R/A 6POS 1.25MM

JST Sales America Inc.

¥62.00000 Details
Additional Resources
Standard Package 1
Other Names VSMB2943SLX01DKR