VLMW1301-GS08 White, Cool 7000K LED Indication - Discrete 2.85V 0603 (1608 Metric)
Price & Procurement
3,848 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 62.00000 ¥62
10 53.70000 ¥537
100 40.09000 ¥4,009
500 31.50400 ¥15,752
1,000 24.34400 ¥24,344

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VLMW1301-GS08TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ¥22.19667
  • Digi-Reel®  : VLMW1301-GS08DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,848 - Immediate
  • Unit Price: Digi-Reel®

VLMW1301-GS08

Datasheet
Digi-Key Part Number VLMW1301-GS08CT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VLMW1301-GS08
Copy  
Description LED WHITE DIFFUSED 0603 SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

White, Cool 7000K LED Indication - Discrete 2.85V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets VLMW1301
HTML Datasheet VLMW1301
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color White, Cool
Configuration Standard
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 135mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.77mm
Voltage - Forward (Vf) (Typ) 2.85V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 7000K
Wavelength - Peak -
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
Base Part Number VLMW1301
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VLMW1300-GS08

LED COOL WHITE 0603 SMD

Vishay Semiconductor Opto Division

¥45.00000 Details

LW L283-Q1R2-3K8L-1-Z

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥116.00000 Details

LW Q38E-Q1OO-3K6L-1

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥46.00000 Details

LW Q38G-Q2OO-3K5L-1

LED COOL WHITE DIFFUSED 0603 SMD

OSRAM Opto Semiconductors Inc.

¥45.00000 Details
Additional Resources
Standard Package 1
Other Names VLMW1301-GS08CT