JPY | USD

VEMD2523SLX01 Photodiode 900nm 100ns 70° 2-SMD
Price & Procurement
5,687 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 90.00000 ¥90.00
10 79.30000 ¥793.00
100 60.79000 ¥6,079.00
500 48.05200 ¥24,026.00
1,000 38.44200 ¥38,442.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VEMD2523SLX01TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥34.83800
  • Cut Tape (CT)  : VEMD2523SLX01CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,687 - Immediate
  • Unit Price: ¥90.00000

VEMD2523SLX01

Datasheet
Digi-Key Part Number VEMD2523SLX01DKR-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VEMD2523SLX01
Copy  
Description PHOTODIODE 790 TO 1050 NM
Copy  
Detailed Description

Photodiode 900nm 100ns 70° 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets VEMD2523SLX01
PCN Assembly/Origin Mult Dev Wafer Chgs 2/Apr/2020
HTML Datasheet VEMD2523SLX01
EDA / CAD Models VEMD2523SLX01 by SnapEDA
VEMD2523SLX01 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Wavelength 900nm
Color - Enhanced -
Spectral Range 350nm ~ 1120nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 70°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD
Base Part Number VEMD2523
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VEMD2520X01

PHOTODIODE 350 TO 1100 NM

Vishay Semiconductor Opto Division

¥93.00000 Details

PD15-22C/TR8

SENSOR PHOTODIODE 940NM 4SMD

Everlight Electronics Co Ltd

¥55.00000 Details

PD70-01C/TR7

SENSOR PHOTODIODE 940NM 2SMD GW

Everlight Electronics Co Ltd

¥94.00000 Details

VSMY2943SL

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

¥107.00000 Details

SFH 2716

SENSOR PHOTODIODE 620NM 0805

OSRAM Opto Semiconductors Inc.

¥94.00000 Details

SFH 2201

SENSOR PHOTODIODE 950NM 2SMD

OSRAM Opto Semiconductors Inc.

¥169.00000 Details
Additional Resources
Standard Package 1
Other Names VEMD2523SLX01DKR