JPY | USD
Favorite

VEMD2520X01 Photodiode 900nm 100ns 70° 2-SMD, Yoke Bend
Price & Procurement
16,472 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 99.00000 ¥99
10 64.30000 ¥643
100 42.15000 ¥4,215
1,000 33.27300 ¥33,273
2,000 31.05450 ¥62,109

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VEMD2520X01TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ¥29.94533
  • Digi-Reel®  : VEMD2520X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,472 - Immediate
  • Unit Price: Digi-Reel®

VEMD2520X01

Datasheet
Digi-Key Part Number VEMD2520X01CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VEMD2520X01
Copy  
Description PHOTODIODE 350 TO 1100 NM
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Photodiode 900nm 100ns 70° 2-SMD, Yoke Bend

Copy  
Customer Reference
Documents & Media
Datasheets VEMD2500X01, VEMD2520X01
PCN Assembly/Origin Mult Dev Wafer Chgs 2/Apr/2020
HTML Datasheet VEMD2500X01, VEMD2520X01
EDA / CAD Models VEMD2520X01 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 900nm
Color - Enhanced -
Spectral Range 350nm ~ 1120nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 70°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD, Yoke Bend
Base Part Number VEMD25
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VEMD2020X01

PHOTODIODE 350 TO 1100 NM

Vishay Semiconductor Opto Division

¥99.00000 Details

VEMD2500X01

PHOTODIODE 430 TO 1100 NM

Vishay Semiconductor Opto Division

¥99.00000 Details

VEMD2523X01

PHOTODIODE 790 TO 1050 NM

Vishay Semiconductor Opto Division

¥101.00000 Details

ERB-RE3R00V

FUSE BOARD MOUNT 3A 32VDC 0603

Panasonic Electronic Components

¥30.00000 Details

FC0H473ZFTBR24

CAP 47MF -20% +80% 5.5V SMD

KEMET

¥229.00000 Details

XPEBRO-L1-0000-00D01

LED XLAMP XP-E RED/ORANGE SMD

Cree Inc.

¥193.00000 Details
Additional Resources
Standard Package 1
Other Names VEMD2520X01CT