VEMD2023X01 Photodiode 940nm 100ns 70° 2-SMD
Price & Procurement
5 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 83.60000 ¥836
100 64.12000 ¥6,412
500 50.69000 ¥25,345
1,000 40.55200 ¥40,552
2,000 36.75050 ¥73,501

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 751-VEMD2023X01TR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: ¥35.86567
  • Digi-Reel®  : 751-VEMD2023X01DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: Digi-Reel®

VEMD2023X01

Datasheet
Digi-Key Part Number 751-VEMD2023X01CT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VEMD2023X01
Copy  
Description PHOTODIODE 430 TO 1100 NM
Copy  
Detailed Description

Photodiode 940nm 100ns 70° 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets VEMD2003X01, VEMD2023X01
PCN Assembly/Origin Mult Dev Wafer Chgs 2/Apr/2020
HTML Datasheet VEMD2003X01, VEMD2023X01
EDA / CAD Models VEMD2023X01 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 750nm ~ 1050nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 70°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD
Base Part Number VEMD2023
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

CQY36N

EMITTER IR 950NM 100MA RADIAL

Vishay Semiconductor Opto Division

¥71.00000 Details

VEMD2523X01

PHOTODIODE 790 TO 1050 NM

Vishay Semiconductor Opto Division

¥95.00000 Details

TAN1105W-TR

EMITTER IR 940NM 50MA SMD

Stanley Electric Co

¥55.00000 Details

0022057025

CONN HEADER R/A 2POS 2.5MM

Molex

¥29.00000 Details

TSAL4400

EMITTER IR 940NM 100MA RADIAL

Vishay Semiconductor Opto Division

¥61.00000 Details

VEMD2020X01

PHOTODIODE 750 TO 1050 NM

Vishay Semiconductor Opto Division

¥93.00000 Details
Additional Resources
Standard Package 1
Other Names 751-VEMD2023X01CT
VEMD2023X01CT
VEMD2023X01CT-ND