VEMD2023SLX01 Photodiode 940nm 100ns 70° 2-SMD
Price & Procurement
91 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 95.00000 ¥95
10 83.40000 ¥834
100 63.95000 ¥6,395
500 50.55600 ¥25,278
1,000 40.44600 ¥40,446

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : VEMD2023SLX01TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ¥36.65333
  • Cut Tape (CT)  : VEMD2023SLX01CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 91 - Immediate
  • Unit Price: ¥95.00000

VEMD2023SLX01

Datasheet
Digi-Key Part Number VEMD2023SLX01DKR-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number VEMD2023SLX01
Copy  
Description PHOTODIODE 430 TO 1100 NM
Copy  
Detailed Description

Photodiode 940nm 100ns 70° 2-SMD

Copy  
Customer Reference
Documents & Media
Datasheets VEMD2023SLX01
PCN Assembly/Origin Mult Dev Wafer Chgs 2/Apr/2020
HTML Datasheet VEMD2023SLX01
EDA / CAD Models VEMD2023SLX01 by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series Automotive, AEC-Q101
Packaging Digi-Reel® 
Part Status Active
Wavelength 940nm
Color - Enhanced -
Spectral Range 750nm ~ 1050nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 1nA
Active Area 0.23mm²
Viewing Angle 70°
Operating Temperature -40°C ~ 100°C
Mounting Type Surface Mount
Package / Case 2-SMD
Base Part Number VEMD2023
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

VSMB2943SLX01

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

¥85.00000 Details

VSMY2943SL

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

¥107.00000 Details

VEMD2000X01

PHOTODIODE 750 TO 1050 NM

Vishay Semiconductor Opto Division

¥93.00000 Details

VSMB2948SL

EMITTER IR 940NM 100MA SMD

Vishay Semiconductor Opto Division

¥78.00000 Details

TEMD7000X01

PHOTODIODE 700 TO 1070 NM

Vishay Semiconductor Opto Division

¥102.00000 Details

PD70-01C/TR7

SENSOR PHOTODIODE 940NM 2SMD GW

Everlight Electronics Co Ltd

¥94.00000 Details
Additional Resources
Standard Package 1
Other Names VEMD2023SLX01DKR