JPY | USD

TSOP75340TT Remote Receiver Sensor, 40.0kHz 45m Surface Mount
Price & Procurement
4,378 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 188.00000 ¥188
10 169.60000 ¥1,696
100 136.32000 ¥13,632
500 111.99600 ¥55,998
1,000 92.79800 ¥92,798

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TSOP75340TTTR-ND
  • Minimum Quantity: 2,200
  • Quantity Available: 2,200 - Immediate
  • Unit Price: ¥90.56455
  • Digi-Reel®  : TSOP75340TTDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,378 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : TSOP75340TR-ND
  • Minimum Quantity: 2,300  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥89.65826

TSOP75340TT

Datasheet
Digi-Key Part Number TSOP75340TTCT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number TSOP75340TT
Copy  
Description SENSOR REMOTE REC 40.0KHZ 45M
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Remote Receiver Sensor, 40.0kHz 45m Surface Mount

Copy  
Customer Reference
Documents & Media
Datasheets TSOP753xx;TSOP755xx
PCN Design/Specification Mult Dev 21/Jan/2020
Mult Dev Material Chg 21/Jan/2022
HTML Datasheet TSOP753xx;TSOP755xx
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 350µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
Base Part Number TSOP75340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names TSOP75340TTCT