Add To Favorites
TSOP57238TT1 Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 261.00000 ¥261
10 231.40000 ¥2,314
25 171.72000 ¥4,293
100 149.28000 ¥14,928
250 134.35600 ¥33,589
500 119.42800 ¥59,714

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number TSOP57238TT1DKR-ND
Copy   TSOP57238TT1DKR-ND
Quantity Available 32,491
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP57238TT1

Copy   TSOP57238TT1
Description SENSOR REMOTE REC 38.0KHZ 40M
Copy   SENSOR REMOTE REC 38.0KHZ 40M
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 40m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 40m Surface Mount
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Sensing Distance 40m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 700µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ST60-18P(30) - Hirose Electric Co Ltd | H125265CT-ND DigiKey Electronics
  • ST60-18P(30)
  • Hirose Electric Co Ltd
  • CONN RCPT 18P 0.02 GOLD EDGE MNT
  • Unit Price ¥187.00000
  • H125265CT-ND
  • TSOP6238TT - Vishay Semiconductor Opto Division | TSOP6238TTCT-ND DigiKey Electronics
  • TSOP6238TT
  • Vishay Semiconductor Opto Division
  • SENSOR REMOTE REC 38.0KHZ 40M
  • Unit Price ¥223.00000
  • TSOP6238TTCT-ND
  • TSSP77P38TT - Vishay Semiconductor Opto Division | TSSP77P38TCT-ND DigiKey Electronics
  • TSSP77P38TT
  • Vishay Semiconductor Opto Division
  • SENSOR REMOTE REC 38.0KHZ 40M
  • Unit Price ¥229.00000
  • TSSP77P38TCT-ND
  • TSOP75338WTT - Vishay Semiconductor Opto Division | TSOP75338WTTCT-ND DigiKey Electronics
  • TSOP75338WTT
  • Vishay Semiconductor Opto Division
  • SENSOR REMOTE REC 38.0KHZ 30M
  • Unit Price ¥229.00000
  • TSOP75338WTTCT-ND
  • MBR120ESFT1G - ON Semiconductor | MBR120ESFT1GOSCT-ND DigiKey Electronics
  • MBR120ESFT1G
  • ON Semiconductor
  • DIODE SCHOTTKY 20V 1A SOD123L
  • Unit Price ¥47.00000
  • MBR120ESFT1GOSCT-ND
Additional Resources
Standard Package ? 1
Other Names TSOP57238TT1DKR
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP57238TT1TR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 32,400 - Immediate
  • Unit Price: ¥93.30278
  • Cut Tape (CT) ? : TSOP57238TT1CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,491 - Immediate
  • Unit Price: ¥261.00000

04:51:20 6/25/2019