Add To Favorites
TSOP36238TR Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 212.00000 ¥212
10 187.50000 ¥1,875
25 139.12000 ¥3,478
100 120.97000 ¥12,097
250 108.87600 ¥27,219
500 96.77800 ¥48,389

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number TSOP36238CT-ND
Copy   TSOP36238CT-ND
Quantity Available 276
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TSOP36238TR

Copy   TSOP36238TR
Description SENSOR REMOTE REC 38.0KHZ 45M
Copy   SENSOR REMOTE REC 38.0KHZ 45M
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Remote Receiver Sensor, 38.0kHz 45m Surface Mount

Copy   Remote Receiver Sensor, 38.0kHz 45m Surface Mount
Documents & Media
Datasheets TSOP362,64 Datasheet
Mfg Application Notes Using Vishay Infrared Receivers in a Wi-Fi Environment
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 38.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 350µA
Orientation Top View
Mounting Type Surface Mount
Operating Temperature -25°C ~ 85°C (TA)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In
  • LP2980AIM5X-5.0/NOPB - Texas Instruments | LP2980AIM5X-5.0/NOPBCT-ND DigiKey Electronics
  • LP2980AIM5X-5.0/NOPB
  • Texas Instruments
  • IC REG LINEAR 5V 50MA SOT23-5
  • Unit Price ¥88.00000
  • LP2980AIM5X-5.0/NOPBCT-ND
  • VSMB294008RG - Vishay Semiconductor Opto Division | VSMB294008RGCT-ND DigiKey Electronics
  • VSMB294008RG
  • Vishay Semiconductor Opto Division
  • EMITTER IR 940NM 100MA 2SMD
  • Unit Price ¥92.00000
  • VSMB294008RGCT-ND
  • TLV70212DBVR - Texas Instruments | 296-29583-1-ND DigiKey Electronics
  • TLV70212DBVR
  • Texas Instruments
  • IC REG LINEAR 1.2V 300MA SOT23-5
  • Unit Price ¥60.00000
  • 296-29583-1-ND
  • TSSP77P38TT - Vishay Semiconductor Opto Division | TSSP77P38TCT-ND DigiKey Electronics
  • TSSP77P38TT
  • Vishay Semiconductor Opto Division
  • SENSOR REMOTE REC 38.0KHZ 40M
  • Unit Price ¥229.00000
  • TSSP77P38TCT-ND
  • TSOP6238TT - Vishay Semiconductor Opto Division | TSOP6238TTCT-ND DigiKey Electronics
  • TSOP6238TT
  • Vishay Semiconductor Opto Division
  • SENSOR REMOTE REC 38.0KHZ 40M
  • Unit Price ¥223.00000
  • TSOP6238TTCT-ND
Additional Resources
Standard Package ? 1
Other Names 751-1387-1
751-1387-1-ND
751-1446-1
751-1446-1-ND
TSOP36238CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : TSOP36238TR-ND
  • Minimum Quantity: 1,120
  • Quantity Available: 0
  • Unit Price: ¥76.98214
  • Digi-Reel® ? : TSOP36238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 896 - Immediate
  • Unit Price: Digi-Reel®

02:59:27 6/25/2019