JPY | USD

Photo Not Available
TSOP31340 Remote Receiver Sensor, 40.0kHz 45m Through Hole
Price & Procurement
2,000 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 142.00000 ¥142
10 126.50000 ¥1,265
25 114.28000 ¥2,857
100 100.01000 ¥10,001
250 87.76000 ¥21,940
500 77.55800 ¥38,779
1,000 61.23100 ¥61,231
5,000 54.29120 ¥271,456
10,000 52.04610 ¥520,461

Submit a request for quotation on quantities greater than those displayed.

TSOP31340

Datasheet
Digi-Key Part Number TSOP31340-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number TSOP31340
Copy  
Description SENSOR REMOTE REC 40.0KHZ 45M
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Remote Receiver Sensor, 40.0kHz 45m Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets TSOP311,13,15
HTML Datasheet TSOP311,13,15
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Tube 
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 40.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 350µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
Base Part Number TSOP31340
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50