JPY | USD

TSOP2230 Remote Receiver Sensor, 30.0kHz 45m Through Hole
Price & Procurement
2,135 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 155.00000 ¥155
5 149.20000 ¥746
10 121.30000 ¥1,213
25 104.52000 ¥2,613
50 90.50000 ¥4,525
100 82.11000 ¥8,211
500 69.04400 ¥34,522
1,000 61.58100 ¥61,581
5,000 55.98240 ¥279,912

Submit a request for quotation on quantities greater than those displayed.

TSOP2230

Datasheet
Digi-Key Part Number TSOP2230-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number TSOP2230
Copy  
Description SENSOR REMOTE REC 30.0KHZ 45M
Copy  
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

Remote Receiver Sensor, 30.0kHz 45m Through Hole

Copy  
Customer Reference
Documents & Media
Datasheets TSOP22,24 TSOP44,48
PCN Design/Specification Mult Dev 21/Jan/2020
Mult Dev Material Chg 21/Jan/2022
HTML Datasheet TSOP22,24 TSOP44,48
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Tube 
Part Status Active
Sensing Distance 45m
B.P.F. Center Frequency 30.0kHz
Voltage - Supply 2.5V ~ 5.5V
Current - Supply 700µA
Orientation Side View
Mounting Type Through Hole
Operating Temperature -25°C ~ 85°C (TA)
Base Part Number TSOP2230
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,160