JPY | USD

K3023PG Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP
Price & Procurement
1,981 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 110.00000 ¥110
10 96.50000 ¥965
100 73.98000 ¥7,398
500 58.47800 ¥29,239
1,000 46.78200 ¥46,782
2,000 42.39600 ¥84,792
5,000 39.47240 ¥197,362
10,000 38.61710 ¥386,171

Submit a request for quotation on quantities greater than those displayed.

K3023PG

Datasheet
Digi-Key Part Number K3023PG-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number K3023PG
Copy  
Description OPTOISOLATOR 5.3KV TRIAC 6DIP
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

Optoisolator Triac Output 5300Vrms 1 Channel 6-DIP

Copy  
Customer Reference
Documents & Media
Datasheets K3020P/PG Series
EDA / CAD Models K3023PG by SnapEDA
K3023PG by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Tube 
Part Status Active
Output Type Triac
Zero Crossing Circuit No
Number of Channels 1
Voltage - Isolation 5300Vrms
Voltage - Off State 400V
Static dV/dt (Min) 10V/µs (Typ)
Current - LED Trigger (Ift) (Max) 5mA
Current - On State (It (RMS)) (Max) 100mA
Current - Hold (Ih) 200µA (Typ)
Turn On Time -
Voltage - Forward (Vf) (Typ) 1.3V
Current - DC Forward (If) (Max) 80mA
Operating Temperature -55°C ~ 100°C
Mounting Type Through Hole
Package / Case 6-DIP (0.400", 10.16mm)
Supplier Device Package 6-DIP
Approval Agency BSI, CQC, CSA, cUR, UR, VDE
Base Part Number K3023
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BTB24-800BWRG

TRIAC ALTERNISTOR 800V TO220AB

STMicroelectronics

¥329.00000 Details

B72210S0271K111

VARISTOR 430V 2.5KA DISC 10MM

EPCOS - TDK Electronics

¥58.00000 Details
Additional Resources
Standard Package 2,000