IL300-EF-X007T Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD
Price & Procurement
0
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 764.00000 ¥764
10 690.50000 ¥6,905
100 571.59000 ¥57,159
500 497.73800 ¥248,869

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : IL300-EF-X007-ND
  • Minimum Quantity: 1
  • Quantity Available: 51 - Immediate
  • Unit Price: ¥759.00000
  • Tape & Reel (TR)  : IL300-EF-X007TTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ¥454.41700

IL300-EF-X007T

Datasheet
Digi-Key Part Number IL300-EF-X007TCT-ND
Copy  
Manufacturer

Vishay Semiconductor Opto Division

Copy  
Manufacturer Part Number IL300-EF-X007T
Copy  
Description OPTOISO 5.3KV PHVOLT 8SMD
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Optoisolator Photovoltaic, Linearized Output 5300Vrms 1 Channel 8-SMD

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Opto Division
Series -
Packaging Cut Tape (CT) 
Part Status Active
Number of Channels 1
Voltage - Isolation 5300Vrms
Current Transfer Ratio (Min) -
Current Transfer Ratio (Max) -
Turn On / Turn Off Time (Typ) -
Rise / Fall Time (Typ) 1µs, 1µs
Input Type DC
Output Type Photovoltaic, Linearized
Voltage - Output (Max) 500mV
Current - Output / Channel 70µA (Typ)
Voltage - Forward (Vf) (Typ) 1.25V
Current - DC Forward (If) (Max) 60mA
Vce Saturation (Max) -
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SMD, Gull Wing
Supplier Device Package 8-SMD
Base Part Number IL300
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

IL300-EF-X009T

OPTOISO 5.3KV PHVOLT 8SMD

Vishay Semiconductor Opto Division

¥764.00000 Details
Additional Resources
Standard Package 1
Other Names IL300-EF-X007TCT