JPY | USD
Favorite

Price & Procurement
3,050 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 71.00000 ¥71
10 61.50000 ¥615
100 42.55000 ¥4,255
500 35.55200 ¥17,776
1,000 30.25800 ¥30,258
2,000 26.94750 ¥53,895

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 10MQ100NPBFTR-ND
  • Minimum Quantity: 7,500
  • Quantity Available: 3,050 - Immediate
  • Unit Price: ¥25.52947
  • Cut Tape (CT)  : 10MQ100NPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,050 - Immediate
  • Unit Price: ¥71.00000

VS-10MQ100NTRPBF

Datasheet
Digi-Key Part Number 10MQ100NPBFDKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number VS-10MQ100NTRPBF
Copy  
Description DIODE SCHOTTKY 100V 1A SMA
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Diode Schottky 100V 1A Surface Mount SMA

Copy  
Customer Reference
Documents & Media
Datasheets 10MQ100N Series
Other Related Documents Packaging Information
PCN Other DD-003-2015-Rev-0 14/Jan/2015
HTML Datasheet Packaging Information
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 780mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 100µA @ 100V
Capacitance @ Vr, F 38pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package SMA
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number 10MQ100
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74AHCT1G04DBVR

IC INVERTER 1CH 1-INP SOT23-5

Texas Instruments

¥38.00000 Details

SMD030F-2

PTC RESET FUSE 60V 300MA 2SMD

Littelfuse Inc.

¥50.00000 Details

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

¥29.00000 Details

1N5819HW-7-F

DIODE SCHOTTKY 40V 1A SOD123

Diodes Incorporated

¥48.00000 Details

FDMC3612

MOSFET N-CH 100V 3.3A/16A 8MLP

ON Semiconductor

¥95.00000 Details

SMBJ58A-13-F

TVS DIODE 58V 93.6V SMB

Diodes Incorporated

¥48.00000 Details
Additional Resources
Standard Package 1
Other Names 10MQ100NPBFDKR
VS-10MQ100NPBFDKR
VS-10MQ100NPBFDKR-ND
VS10MQ100NPBFDKR-ND