Add To Favorites
Price & Procurement
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 44.00000 ¥44
10 32.50000 ¥325
25 29.24000 ¥731
100 20.20000 ¥2,020
250 17.01600 ¥4,254
500 13.82600 ¥6,913
1,000 10.63500 ¥10,635
2,500 9.57160 ¥23,929

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 751-1450-6-ND
Copy   751-1450-6-ND
Quantity Available 20,284
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

VESD03A1B-HD1-GS08

Copy   VESD03A1B-HD1-GS08
Description TVS DIODE 3.3V 9V LLP1006-2L
Copy   TVS DIODE 3.3V 9V LLP1006-2L
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

9V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L

Copy   9V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L
Documents & Media
Datasheets VESD03A1B-HD1
Product Training Modules ESD Protection Family
PCN Assembly/Origin VESD03A1B-HD1-GS08 10/Nov/2017
Product Attributes Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 5V
Voltage - Clamping (Max) @ Ipp 9V
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs)
Power - Peak Pulse 31W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 25pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package LLP1006-2L
Base Part Number VESD03A1B
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • SN65HVD230DR - Texas Instruments | 296-11654-1-ND DigiKey Electronics
  • SN65HVD230DR
  • Texas Instruments
  • IC TXRX CAN 1MBPS 3.3V 8SOIC
  • Unit Price ¥273.00000
  • 296-11654-1-ND
  • VESD05A1B-HD1-GS08 - Vishay Semiconductor Diodes Division | 751-1452-1-ND DigiKey Electronics
  • VESD05A1B-HD1-GS08
  • Vishay Semiconductor Diodes Division
  • TVS DIODE 5V 11V LLP1006-2L
  • Unit Price ¥44.00000
  • 751-1452-1-ND
  • SK810L-TP - Micro Commercial Co | SK810L-TPMSCT-ND DigiKey Electronics
  • SK810L-TP
  • Micro Commercial Co
  • DIODE SCHOTTKY 100V 8A DO214AB
  • Unit Price ¥85.00000
  • SK810L-TPMSCT-ND
  • 0557550819 - Molex | WM20361-ND DigiKey Electronics
  • 0557550819
  • Molex
  • CONN HEADER VERT 8POS 2MM
  • Unit Price ¥84.00000
  • WM20361-ND
  • BSS138P,215 - Nexperia USA Inc. | 1727-1142-1-ND DigiKey Electronics
  • BSS138P,215
  • Nexperia USA Inc.
  • MOSFET N-CH 60V 360MA TO-236AB
  • Unit Price ¥30.00000
  • 1727-1142-1-ND
Additional Resources
Standard Package ? 1
Other Names 751-1450-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 751-1450-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 16,000 - Immediate
  • Unit Price: ¥8.77650
  • Cut Tape (CT) ? : 751-1450-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 20,284 - Immediate
  • Unit Price: ¥44.00000

14:48:22 7/23/2019