JPY | USD
Favorite

Price & Procurement
35,820 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 38.40000 ¥384
25 33.52000 ¥838
100 18.21000 ¥1,821
250 18.10800 ¥4,527
500 14.85000 ¥7,425
1,000 11.01800 ¥11,018
2,500 9.67720 ¥24,193

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 751-1448-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: ¥8.60450
  • Cut Tape (CT)  : 751-1448-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,820 - Immediate
  • Unit Price: ¥51.00000

VCUT0505B-HD1-GS08

Datasheet
Digi-Key Part Number 751-1448-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VCUT0505B-HD1-GS08
Copy  
Description TVS DIODE 5.5V 16V LLP1006-2L
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

16V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2L

Copy  
Documents & Media
Datasheets VCUT0505B-HD1
Product Training Modules ESD Protection Family
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.5V (Max)
Voltage - Breakdown (Min) 7V
Voltage - Clamping (Max) @ Ipp 16V
Current - Peak Pulse (10/1000µs) 3.5A (8/20µs)
Power - Peak Pulse 56W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 18pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOD-882
Supplier Device Package LLP1006-2L
Base Part Number VCUT0505B-HD1
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM31PG500SN1L

FERRITE BEAD 50 OHM 1206 1LN

Murata Electronics

¥36.00000 Details

61300711121

CONN HEADER VERT 7POS 2.54MM

Würth Elektronik

¥43.00000 Details

BZT52C3V3T-7

DIODE ZENER 3.3V 300MW SOD523

Diodes Incorporated

¥24.00000 Details

TSM2307CX RFG

MOSFET P-CHANNEL 30V 3A SOT23

Taiwan Semiconductor Corporation

¥60.00000 Details

MP9942GJ-Z

IC REG BUCK ADJ 2A TSOT23-8

Monolithic Power Systems Inc.

¥276.00000 Details
Additional Resources
Standard Package 1
Other Names 751-1448-6