JPY | USD
Favorite

VB30200C-E3/8W Diode Array 1 Pair Common Cathode Schottky 200V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Price & Procurement
2,406 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 282.00000 ¥282
10 253.30000 ¥2,533
25 239.00000 ¥5,975
100 186.40000 ¥18,640
250 181.61600 ¥45,404

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : VB30200C-E3/8WGITR-ND
  • Minimum Quantity: 800
  • Quantity Available: 1,600 - Immediate
  • Unit Price: ¥157.72125
  • Digi-Reel®  : VB30200C-E3/8WGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,406 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : VB30200C-E3/4WGI-ND
  • Minimum Quantity: 1
  • Quantity Available: 897 - Immediate
  • Unit Price: ¥282.00000

VB30200C-E3/8W

Digi-Key Part Number VB30200C-E3/8WGICT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number VB30200C-E3/8W
Copy  
Description DIODE ARRAY SCHOTTKY 200V TO263
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Array 1 Pair Common Cathode Schottky 200V 15A Surface Mount TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

Copy  
Documents & Media
Datasheets V(F,B,I)30200C
Other Related Documents Packaging Information
Product Training Modules Trench MOS Barrier Schottky Rectifiers
Video File Functions & Parameters of the “Simplest” Semiconductor
Environmental Information 0982661063 RoHS Cert of Compliance
PCN Assembly/Origin Mult Dev Assembly Chg 20/Sep/2019
HTML Datasheet Packaging Information
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series TMBS®
Packaging Cut Tape (CT) 
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 15A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 15A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 160µA @ 200V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package TO-263AB
Base Part Number VB30200
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names VB30200C-E3/8WGICT