JPY | USD
Favorite

Price & Procurement
56,775 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 31.00000 ¥31
10 25.20000 ¥252
100 10.34000 ¥1,034
500 8.63000 ¥4,315
1,000 5.99600 ¥5,996
2,000 5.57300 ¥11,146

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MSS1P3L-M3/89AGITR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 54,000 - Immediate
  • Unit Price: ¥5.31022
  • Cut Tape (CT)  : MSS1P3L-M3/89AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,775 - Immediate
  • Unit Price: ¥31.00000

MSS1P3L-M3/89A

Datasheet
Digi-Key Part Number MSS1P3L-M3/89AGIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MSS1P3L-M3/89A
Copy  
Description DIODE SCHOTTKY 30V 1A MICROSMP
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Diode Schottky 30V 1A Surface Mount MicroSMP (DO-219AD)

Copy  
Customer Reference
Documents & Media
Datasheets MSS1P2L,P3L
Other Related Documents Packaging Information
Video File eSMP® Package Evolution
Featured Product Standard Rectifiers with ESD Capability in eSMP® Packages
PCN Assembly/Origin DD-19-2014 Rev 0 07/Aug/2014
HTML Datasheet Packaging Information
EDA / CAD Models MSS1P3L-M3/89A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series eSMP®
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 30V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 500mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 250µA @ 30V
Capacitance @ Vr, F 65pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-219AD
Supplier Device Package MicroSMP (DO-219AD)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number MSS1P3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

CSTNE16M0V530000R0

CERAMIC RES 16.0000MHZ 15PF SMD

Murata Electronics

¥29.00000 Details

SS1P3L-M3/84A

DIODE SCHOTTKY 30V 1.5A DO220AA

Vishay Semiconductor Diodes Division

¥49.00000 Details

0475890001

CONN RCPT MICRO USB AB 5P SMD RA

Molex

¥87.00000 Details

CG0603MLC-05E

VARISTOR 0603

Bourns Inc.

¥55.00000 Details

PMEG2005BELD,315

DIODE SCHOT 20V 500MA DFN1006-2

Nexperia USA Inc.

¥39.00000 Details

MF-MSMF050-2

PTC RESET FUSE 15V 500MA 1812

Bourns Inc.

¥36.00000 Details
Additional Resources
Standard Package 1
Other Names MSS1P3L-M3/89AGIDKR