JPY | USD
Favorite

BYG10Y-E3/TR Diode Avalanche 1600V 1.5A Surface Mount DO-214AC (SMA)
Price & Procurement
23,300 In Stock
Can ship immediately
 

Quantity
All prices are in JPY.
Price Break Unit Price Extended Price
1 51.00000 ¥51
10 43.30000 ¥433
25 40.40000 ¥1,010
100 30.01000 ¥3,001
250 28.50800 ¥7,127
500 23.43000 ¥11,715

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BYG10Y-E3/GITR-ND
  • Minimum Quantity: 1,800
  • Quantity Available: 21,600 - Immediate
  • Unit Price: ¥19.04389
  • Cut Tape (CT)  : BYG10Y-E3/GICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,300 - Immediate
  • Unit Price: ¥51.00000

BYG10Y-E3/TR

Datasheet
Digi-Key Part Number BYG10Y-E3/GIDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BYG10Y-E3/TR
Copy  
Description DIODE AVALANCHE 1.6KV 1.5A
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Diode Avalanche 1600V 1.5A Surface Mount DO-214AC (SMA)

Copy  
Documents & Media
Datasheets BYG10D,G,J,K,M,Y
Other Related Documents Packaging Information
HTML Datasheet Packaging Information
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Semiconductor Diodes Division
Series -
Packaging Digi-Reel® 
Part Status Active
Diode Type Avalanche
Voltage - DC Reverse (Vr) (Max) 1600V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 1.15V @ 1.5A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4µs
Current - Reverse Leakage @ Vr 1µA @ 1600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
Base Part Number BYG10Y
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

US1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

¥47.00000 Details

CD214A-R12000

DIODE GEN PURP 2KV 1A SMA

Bourns Inc.

¥57.00000 Details
Additional Resources
Standard Package 1
Other Names BYG10Y-E3/GIDKR