JPY | USD

Price & Procurement
8,685 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 84.00000 ¥84.00
10 71.90000 ¥719.00
100 53.67000 ¥5,367.00
500 42.16800 ¥21,084.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SS8PH10-M3/86AGITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ¥32.58400
  • Cut Tape (CT)  : SS8PH10-M3/86AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,685 - Immediate
  • Unit Price: ¥84.00000
  • Cut Tape (CT)  : SS8PH10-M3/87AGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,973 - Immediate
  • Unit Price: ¥84.00000
  • Digi-Reel®  : SS8PH10-M3/87AGIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,973 - Immediate
  • Unit Price: Digi-Reel®

SS8PH10-M3/86A

Datasheet
Digi-Key Part Number SS8PH10-M3/86AGIDKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number SS8PH10-M3/86A
Copy  
Description DIODE SCHOTTKY 100V 8A TO277A
Copy  
Detailed Description

Diode Schottky 100V 8A Surface Mount TO-277A (SMPC)

Copy  
Customer Reference
Documents & Media
Datasheets SS8PH9,SS8PH10
Featured Product Standard Rectifiers with ESD Capability in eSMP® Packages
PCN Assembly/Origin Mult Dev A/T Chgs 30/Jun/2021
HTML Datasheet SS8PH9,SS8PH10
EDA / CAD Models SS8PH10-M3/86A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series eSMP®
Packaging Digi-Reel® 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 8A
Voltage - Forward (Vf) (Max) @ If 900mV @ 8A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 2µA @ 100V
Capacitance @ Vr, F 140pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number SS8PH10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZD27C6V2P-E3-08

DIODE ZENER 6.2V 800MW DO219AB

Vishay General Semiconductor - Diodes Division

¥67.00000 Details

FSV8100V

DIODE SCHOTTKY 100V 8A TO277-3

ON Semiconductor

¥98.00000 Details

MMBTA06-7-F

TRANS NPN 80V 0.5A SOT23-3

Diodes Incorporated

¥26.00000 Details

MMBT4401LT1G

TRANS NPN 40V 600MA SOT23-3

ON Semiconductor

¥18.00000 Details

5988010107F

LED RED CLEAR 0603 SMD

Dialight

¥37.00000 Details

SS8PH10-M3/87A

DIODE SCHOTTKY 100V 8A TO277A

Vishay General Semiconductor - Diodes Division

¥84.00000 Details
Additional Resources
Standard Package 1
Other Names SS8PH10-M3/86AGIDKR