SS10PH45HM3_A/H Diode Schottky 45V 10A Surface Mount TO-277A (SMPC)
Price & Procurement
1,502 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 80.00000 ¥80
10 67.90000 ¥679
100 50.71000 ¥5,071
500 39.84000 ¥19,920

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : SS10PH45HM3_A/HGITR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: ¥30.78600
  • Cut Tape (CT)  : SS10PH45HM3_A/IGICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,460 - Immediate
  • Unit Price: ¥80.00000

SS10PH45HM3_A/H

Datasheet
Digi-Key Part Number SS10PH45HM3_A/HGICT-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number SS10PH45HM3_A/H
Copy  
Description DIODE SCHOTTKY 45V 10A TO277A
Copy  
Manufacturer Standard Lead Time 52 Weeks
Detailed Description

Diode Schottky 45V 10A Surface Mount TO-277A (SMPC)

Copy  
Customer Reference
Documents & Media
Datasheets SS10PH45
HTML Datasheet SS10PH45
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series Automotive, AEC-Q101
Packaging Cut Tape (CT) 
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 720mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr 80µA @ 45V
Capacitance @ Vr, F 400pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case TO-277, 3-PowerDFN
Supplier Device Package TO-277A (SMPC)
Operating Temperature - Junction -55°C ~ 175°C
Base Part Number SS10PH45
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS10PH45HM3_A/I

DIODE SCHOTTKY 45V 10A TO277A

Vishay General Semiconductor - Diodes Division

¥80.00000 Details

DMN2004WK-7

MOSFET N-CH 20V 540MA SOT323

Diodes Incorporated

¥58.00000 Details

CSD18563Q5A

MOSFET N-CH 60V 100A 8VSON

Texas Instruments

¥212.00000 Details

10BJ33CA

TVS DIODE 33VWM 53.3VC SMB

Eaton - Electronics Division

¥59.00000 Details

PMEG045V100EPDAZ

DIODE SCHOTTKY 45V 10A CFP15

Nexperia USA Inc.

¥96.00000 Details

STPS1045SFY

AUTOMOTIVE 45V POWER SCHOTTKY

STMicroelectronics

¥82.00000 Details
Additional Resources
Standard Package 1
Other Names SS10PH45HM3_A/HGICT