BZD27C6V2P-E3-08 Zener Diode 6.2V 800mW Surface Mount DO-219AB (SMF)
Price & Procurement
 

Quantity

Add to List

All prices are in JPY.
Price Break Unit Price Extended Price
1 67.00000 ¥67
10 54.40000 ¥544
100 37.07000 ¥3,707
500 27.80000 ¥13,900
1,000 20.84900 ¥20,849

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ¥800 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : BZD27C6V2P-E3-18-ND
  • Minimum Quantity: 50,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ¥17.37456

BZD27C6V2P-E3-08

Datasheet
Digi-Key Part Number BZD27C6V2P-E3-08GIDKR-ND
Copy  
Manufacturer

Vishay General Semiconductor - Diodes Division

Copy  
Manufacturer Part Number BZD27C6V2P-E3-08
Copy  
Description DIODE ZENER 6.2V 800MW DO219AB
Copy  
Detailed Description

Zener Diode 6.2V 800mW Surface Mount DO-219AB (SMF)

Copy  
Customer Reference
Documents & Media
Datasheets BZD27 Series
PCN Assembly/Origin Mult Dev Plating House Add 15/Jan/2021
HTML Datasheet BZD27 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay General Semiconductor - Diodes Division
Series BZD27C
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance -
Power - Max 800mW
Impedance (Max) (Zzt) 3 Ohms
Current - Reverse Leakage @ Vr 5µA @ 2V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-219AB
Supplier Device Package DO-219AB (SMF)
Base Part Number BZD27C6V2
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSS84W-7-F

MOSFET P-CH 50V 130MA SOT323

Diodes Incorporated

¥52.00000 Details
Additional Resources
Standard Package 1
Other Names BZD27C6V2P-E3-08GIDKR